Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2051BDGNR
Newark Part No.17AH9400
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2051BDGNR
Newark Part No.17AH9400
Power Load Switch TypeHigh Side
Input Voltage5.5V
Current Limit1A
On State Resistance0.07ohm
IC Case / PackageMSOP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleMSOP
Technical Specifications
Power Load Switch Type
High Side
Current Limit
1A
IC Case / Package
MSOP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Input Voltage
5.5V
On State Resistance
0.07ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
MSOP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate