Print Page
TPS2041BEVM
Evaluation Board, Load Switch, Power Distribution Switch, Thermal and Short-Circuit Protection
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS2041BEVMCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 54M7409 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $58.310 |
Price for:Each
Minimum: 1
Multiple: 1
$58.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPS2041BEVMCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 54M7409 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Silicon Core Number | TPS2041B |
| Kit Application Type | Power Management |
| Application Sub Type | Power Distribution Switch |
| Kit Contents | Eval Board TPS2041B |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Eval Board TPS2041B |
| SVHC | No SVHC (27-Jun-2018) |
| Silicon Core Number | TPS2041B |
|---|---|
| Application Sub Type | Power Distribution Switch |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
