Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPL5111DDCTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH5709RL Cut Tape28AH5709 |
| Your Part Number |
473 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $0.978 |
| 100+ | $0.830 |
| 500+ | $0.733 |
| 1000+ | $0.706 |
| 2500+ | $0.696 |
| 10000+ | $0.682 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPL5111DDCTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH5709RL Cut Tape28AH5709 |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Digital IC Case | SOT-23 |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage Min | 1.8V |
|---|---|
| Digital IC Case | SOT-23 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| Supply Voltage Max | 5.5V |
|---|---|
| IC Case / Package | SOT-23 |
| Product Range | - |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (27-Jun-2018) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
