Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4S014DSQRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AH8048RL
Cut Tape29AH8048
Product RangeTPD4S
Your Part Number
2,519 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.570 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 50+ | $1.260 |
| 100+ | $1.070 |
| 250+ | $1.020 |
| 500+ | $0.978 |
| 1000+ | $0.917 |
| 2500+ | $0.910 |
| 5000+ | $0.903 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4S014DSQRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AH8048RL
Cut Tape29AH8048
Product RangeTPD4S
Clamping Voltage Vc Max15V
Diode Case StyleSON
No. of Pins10Pins
Operating Voltage30V
Power Dissipation Pd-
Product RangeTPD4S
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SON
Operating Voltage
30V
Product Range
TPD4S
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
