Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPD4S010DQARCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel33AH5160RL Cut Tape33AH5160 |
| Product Range | TPD4S |
| Your Part Number |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.280 |
| 100+ | $0.903 |
| 500+ | $0.740 |
| 1000+ | $0.719 |
| 2500+ | $0.697 |
| 10000+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPD4S010DQARCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel33AH5160RL Cut Tape33AH5160 |
| Product Range | TPD4S |
| Clamping Voltage Vc Max | - |
| Diode Case Style | SON |
| No. of Pins | 10Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | 25W |
| Product Range | TPD4S |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Clamping Voltage Vc Max | - |
|---|---|
| No. of Pins | 10Pins |
| Power Dissipation Pd | 25W |
| Automotive Qualification Standard | - |
| Diode Case Style | SON |
|---|---|
| Operating Voltage | 5V |
| Product Range | TPD4S |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
