Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPD4E001DCKRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH5686RL Cut Tape28AH5686 |
| Product Range | TPD4E |
| Your Part Number |
1,171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.870 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.870 |
| 10+ | $0.434 |
| 100+ | $0.356 |
| 500+ | $0.293 |
| 1000+ | $0.270 |
| 2500+ | $0.229 |
| 10000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPD4E001DCKRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH5686RL Cut Tape28AH5686 |
| Product Range | TPD4E |
| Clamping Voltage Vc Max | 25V |
| Diode Case Style | SC-70 |
| No. of Pins | 6Pins |
| Operating Voltage | 5.5V |
| Power Dissipation Pd | 100W |
| Product Range | TPD4E |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Clamping Voltage Vc Max | 25V |
|---|---|
| No. of Pins | 6Pins |
| Power Dissipation Pd | 100W |
| Automotive Qualification Standard | - |
| Diode Case Style | SC-70 |
|---|---|
| Operating Voltage | 5.5V |
| Product Range | TPD4E |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
