Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPD12S520DBTRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH5679RL Cut Tape28AH5679 |
| Product Range | TPD12 |
| Your Part Number |
189 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.788 |
| 100+ | $0.600 |
| 500+ | $0.535 |
| 1000+ | $0.521 |
| 2500+ | $0.488 |
| 10000+ | $0.481 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TPD12S520DBTRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH5679RL Cut Tape28AH5679 |
| Product Range | TPD12 |
| Clamping Voltage Vc Max | - |
| Diode Case Style | TSSOP |
| No. of Pins | 38Pins |
| Operating Voltage | 5.5V |
| Power Dissipation Pd | - |
| Product Range | TPD12 |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Clamping Voltage Vc Max | - |
|---|---|
| No. of Pins | 38Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | TSSOP |
|---|---|
| Operating Voltage | 5.5V |
| Product Range | TPD12 |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
