
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.640 |
| 25+ | $1.620 |
| 50+ | $1.590 |
| 100+ | $1.570 |
| 250+ | $1.540 |
| 500+ | $1.520 |
Product Information
Product Overview
The TPA3140D2PWP is an efficient Class D Audio Power Amplifier for driving bridged-tied stereo speakers at up to 10W/6 or 8Ω (per channel). Advanced EMI suppression technology with spread spectrum control and 1SPW modulation scheme enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements for system cost reduction. TPA3140D2 is not only fully protected against shorts and overload, the SpeakerGuard™ speaker protection circuitry includes an adjustable automatic gain limit (AGL), an adjustable power limiter and a DC detection circuit for protection of the connected speakers. The AGL allows adjustment of the maximum output voltage without signal clipping for enhanced speaker protection and audio quality. The DC detect and pin-to-pin, pin-to-ground and pin-to-power short-circuit protection circuit protect the speakers from output DC and pin shorts caused in production.
- Inductor-free operation
- Enhanced EMI performance with spread spectrum and 1SPW operation
- Four selectable, fixed gain settings
- Single ended or differential analog inputs
- Click and pop free startup
- Up to 90% efficient class-D operation (8Ω) eliminates need for heat sinks
- <lt/>0.05% THD+N at 1W/4Ω/1kHz
- <lt/>65µV A-weighted output noise
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Wireless
Technical Specifications
20W x 1 @ 4Ohm, 10W x 2 @ 8Ohm
2Channels
HTSSOP
8ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
D
2 Channel
D
4.5V to 14.4V
28Pins
1 x Mono PBTL, 2 x Stereo BTL
-40°C
-
MSL 3 - 168 hours
HTSSOP
-
10W
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
