Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3123D2PWPCopy
Newark Part No.28AH5668
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 10+ | $8.260 |
| 25+ | $7.990 |
| 50+ | $7.580 |
| 100+ | $7.300 |
| 250+ | $7.010 |
| 500+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3123D2PWPCopy
Newark Part No.28AH5668
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range10V to 30V
Supply Voltage Range10V to 30V
IC Case / PackageHTSSOP
No. of Pins24Pins
Load Impedance4ohm
Output Type1 x Mono BTL, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleHTSSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power25W
Output Power (VA)25W
Technical Specifications
Audio Amplifier Type
D
Supply Voltage Range
10V to 30V
IC Case / Package
HTSSOP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
2 Channel
Output Power (VA)
25W
No. of Channels
2Channels
Supply Voltage Range
10V to 30V
No. of Pins
24Pins
Output Type
1 x Mono BTL, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
HTSSOP
Automotive Qualification Standard
-
Output Power
25W
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
