Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3118D2DAPRCopy
Newark Part No.52AH7733
Product RangeTPA3118D2
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3118D2DAPRCopy
Newark Part No.52AH7733
Product RangeTPA3118D2
Output Power x Channels @ Load30W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range4.5V to 26V
Supply Voltage Range4.5V to 26V
IC Case / PackageHTSSOP
No. of Pins32Pins
Load Impedance8ohm
Output Type1 x Mono PBTL, 2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTPA3118D2
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleHTSSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)30W
Output Power30W
Technical Specifications
Output Power x Channels @ Load
30W x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
4.5V to 26V
No. of Pins
32Pins
Output Type
1 x Mono PBTL, 2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
TPA3118D2
MSL
MSL 3 - 168 hours
Amplifier Case Style
HTSSOP
Automotive Qualification Standard
-
Output Power (VA)
30W
Audio Amplifier Type
D
Supply Voltage Range
4.5V to 26V
IC Case / Package
HTSSOP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
2 Channel
Output Power
30W
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
