Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3116D2DAD
Newark Part No.34AH2785
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA3116D2DAD
Newark Part No.34AH2785
Output Power x Channels @ Load50W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range5V to 26V
Supply Voltage Range5V to 26V
IC Case / PackageHTSSOP
No. of Pins32Pins
Load Impedance4ohm
Output Type1 x Mono PBTL, 2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleHTSSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power50W
Output Power (VA)50W
Technical Specifications
Output Power x Channels @ Load
50W x 2 @ 4Ohm
No. of Channels
2Channels
Supply Voltage Range
5V to 26V
No. of Pins
32Pins
Output Type
1 x Mono PBTL, 2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
HTSSOP
Automotive Qualification Standard
-
Output Power
50W
Audio Amplifier Type
D
Supply Voltage Range
5V to 26V
IC Case / Package
HTSSOP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
2 Channel
Output Power (VA)
50W
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate