
Need more?
| Quantity | Price |
|---|---|
| 1+ | $300.160 |
Product Information
Product Overview
The TMDSHVPFCKIT is a high voltage PFC developer's kit uses a piccolo microcontroller to control a 300W, two phase interleaved, PFC stage. The evaluation module is designed to operate off a universal ac line input of 85V to 265V and provides a regulated 390V dc output. The Piccolo MCU digitally controls the two phase interleaved DC/DC boost stage using closed loop techniques. The kit includes isolated USB JTAG emulation. Software and hardware documentation for the kit are included in controlSUITE.
- Piccolo F28027 digital PFC control
- 300W two phase interleaved PFC
- Universal AC line input (85V to 265V)
- 390V regulated DC output
- On board isolated JTAG eliminating the need for an external emulator
- GUI quick start software and controlSUITE software
- Resonant LLC with synchronous rectification
- Phase shifted full bridge with peak current mode control
- Bridged and bridgeless power factor correction AC/DC architectures
Applications
Power Management
Warnings
This equipment operates at high voltages and currents which can result in hazardous electrical shock. Please make sure you understand and follow all necessary safety precautions.
Technical Specifications
Texas Instruments
Power Management
Board Only
No SVHC (27-Jun-2018)
TMS320F28027
PFC
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
