Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TLV76033DBZTCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel17AH9395RL Cut Tape17AH9395 |
| Product Range | 3.3V, 100mA LDO Voltage Regulators |
| Your Part Number |
2,193 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.721 |
| 100+ | $0.573 |
| 500+ | $0.562 |
| 1000+ | $0.550 |
| 2500+ | $0.539 |
| 10000+ | $0.527 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TLV76033DBZTCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel17AH9395RL Cut Tape17AH9395 |
| Product Range | 3.3V, 100mA LDO Voltage Regulators |
| Output Type | Fixed |
| Input Voltage Min | 30V |
| Input Voltage Max | 4.2V |
| Fixed Output Voltage Nom | 3.3V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 100mA |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 1.2V |
| LDO Regulator Case Style | SOT-23 |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| Output Current Max | 100mA |
| Dropout Voltage Typ @ Current | 1.2V |
| Dropout Voltage - Typ @ Current | 1.2V |
| Dropout Voltage Typ @ Current | 1.2V |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V, 100mA LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 4.2V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Min | - |
| Output Current | 100mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | SOT-23 |
| Output Current Max | 100mA |
| Dropout Voltage Typ @ Current | 1.2V |
| Dropout Voltage Typ @ Current | 1.2V |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V, 100mA LDO Voltage Regulators |
| SVHC | No SVHC (27-Jun-2018) |
| Input Voltage Min | 30V |
|---|---|
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 1.2V |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| Dropout Voltage - Typ @ Current | 1.2V |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
