Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV71325PDBVRCopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.
Re-Reel04AJ4797RL
Cut Tape04AJ4797
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
1,231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.283 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.283 |
| 50+ | $0.178 |
| 100+ | $0.155 |
| 250+ | $0.143 |
| 500+ | $0.136 |
| 1000+ | $0.130 |
| 2500+ | $0.127 |
| 5000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV71325PDBVRCopy
Manufacturer Standard Lead Time105 weeks
Newark Part No.
Re-Reel04AJ4797RL
Cut Tape04AJ4797
Product Range3.3V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.5V
Adjustable Output Voltage Min-
Output Voltage - Nom2.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current150mA
PolarityPositive Output
Dropout Voltage Vdo246mV
Max Output Current150mA
Output Current Max150mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current246mV
Dropout Voltage - Typ @ Current246mV
Dropout Voltage Typ @ Current246mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 150mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
246mV
Output Current Max
150mA
Dropout Voltage Typ @ Current
246mV
Dropout Voltage Typ @ Current
246mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
150mA
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
246mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
