Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70433DBVTCopy
Newark Part No.33AH5090
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70433DBVTCopy
Newark Part No.33AH5090
Product Range3.3V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max24V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo850mV
Max Output Current150mA
Output Current Max150mA
LDO Regulator Case StyleSOT-23
Output Current Max150mA
Dropout Voltage - Typ @ Current850mV
Dropout Voltage Typ @ Current850mV
Dropout Voltage Typ @ Current850mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 150mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Max Output Current
150mA
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
850mV
Dropout Voltage Typ @ Current
850mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
850mV
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
850mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
