Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70033DDCRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5515RL
Cut Tape28AH5515
Product Range3.3V, 200mA LDO Voltage Regulators
Your Part Number
1,793 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.235 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.235 |
| 50+ | $0.139 |
| 100+ | $0.119 |
| 250+ | $0.109 |
| 500+ | $0.103 |
| 1000+ | $0.099 |
| 2500+ | $0.097 |
| 5000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70033DDCRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH5515RL
Cut Tape28AH5515
Product Range3.3V, 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo175mV
PolarityPositive Output
Output Current Max200mA
LDO Regulator Case StyleTSOT
Max Output Current200mA
Output Current Max200mA
Dropout Voltage Typ @ Current175mV
Dropout Voltage Typ @ Current175mV
Dropout Voltage - Typ @ Current175mV
IC MountingSurface Mount
IC Case / PackageTSOT
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V, 200mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
175mV
Output Current Max
200mA
Max Output Current
200mA
Dropout Voltage Typ @ Current
175mV
Dropout Voltage - Typ @ Current
175mV
IC Case / Package
TSOT
Operating Temperature Min
-40°C
Product Range
3.3V, 200mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
200mA
Polarity
Positive Output
LDO Regulator Case Style
TSOT
Output Current Max
200mA
Dropout Voltage Typ @ Current
175mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Alternatives for TLV70033DDCR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
