Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70030DCKT
Newark Part No.77AH4910
Product Range3V 200mA LDO Voltage Regulators
Your Part Number
196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.500 |
| 25+ | $1.450 |
| 50+ | $1.400 |
| 100+ | $1.360 |
| 250+ | $1.330 |
| 500+ | $1.300 |
| 1000+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70030DCKT
Newark Part No.77AH4910
Product Range3V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Output Voltage Nom3V
Output Voltage - Nom3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current200mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo175mV
Output Current Max200mA
Output Current Max200mA
LDO Regulator Case StyleSC-70
Max Output Current200mA
Dropout Voltage Typ @ Current175mV
Dropout Voltage Typ @ Current175mV
Dropout Voltage - Typ @ Current175mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 200mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Current
200mA
Polarity
Positive Output
Output Current Max
200mA
LDO Regulator Case Style
SC-70
Dropout Voltage Typ @ Current
175mV
Dropout Voltage - Typ @ Current
175mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
3V 200mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
175mV
Output Current Max
200mA
Max Output Current
200mA
Dropout Voltage Typ @ Current
175mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
