Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70012DDCT
Newark Part No.28AH5511
Product Range1.2V 200mA LDO Voltage Regulators
Your Part Number
324 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $1.050 |
| 25+ | $0.996 |
| 50+ | $0.953 |
| 100+ | $0.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70012DDCT
Newark Part No.28AH5511
Product Range1.2V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Adjustable Output Voltage Min-
Output Voltage - Nom1.2V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo175mV
Output Current Max200mA
Output Current Max200mA
LDO Regulator Case StyleTSOT-23
Max Output Current200mA
Dropout Voltage Typ @ Current175mV
Dropout Voltage - Typ @ Current175mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V 200mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
200mA
LDO Regulator Case Style
TSOT-23
Dropout Voltage Typ @ Current
175mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
1.2V 200mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2V
Fixed Output Voltage Nom
1.2V
Output Voltage Nom
1.2V
Output Voltage - Nom
1.2V
Output Voltage Min
-
Output Current
200mA
Dropout Voltage Vdo
175mV
Output Current Max
200mA
Max Output Current
200mA
Dropout Voltage - Typ @ Current
175mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
