Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV62565DBVTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH5086RL
Cut Tape33AH5086
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $1.180 |
| 100+ | $1.170 |
| 250+ | $1.150 |
| 500+ | $1.140 |
| 1000+ | $1.120 |
| 2500+ | $1.110 |
| 5000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV62565DBVTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH5086RL
Cut Tape33AH5086
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.2V
Switching Frequency Typ1.5MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
1.5A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
1.5A
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.5MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
