Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV5625CD.
Newark Part No.15AC4739
Product RangeDual 8-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 112 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
Price for:Each
Minimum: 150
Multiple: 1
$484.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV5625CD.
Newark Part No.15AC4739
Product RangeDual 8-Bit Voltage Output DACs
Resolution8bit
Interfaces3 Wire, Serial
Sampling Rate93kSPS
Interfaces3 Wire, Serial
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleSOIC
No. of Channels2Channels
Output TypeVoltage
IC Case / PackageSOIC
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min70°C
Operating Temperature Max0°C
Product RangeDual 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resolution
8bit
Sampling Rate
93kSPS
Supply Voltage Min
2.7V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
2Channels
IC Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Min
70°C
Product Range
Dual 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, Serial
Interfaces
3 Wire, Serial
Supply Voltage Max
5.5V
ADC / DAC Case Style
SOIC
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
0°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate