
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 10+ | $5.330 |
| 25+ | $4.520 |
| 50+ | $4.420 |
| 100+ | $4.310 |
| 250+ | $3.520 |
| 500+ | $3.310 |
Product Information
Product Overview
The TLV2774AIN is a quad Operational Amplifier with rail-to-rail output. The CMOS operational amplifier combines high slew rate and bandwidth, high output drive and excellent DC precision. The device provides 10.5V/µs of slew rate and 5.1MHz of bandwidth while only consuming 1mA of supply current per channel. This AC performance is much higher than current competitive CMOS amplifier. The rail-to-rail output swing and high output drive make this device a good choice for driving the analog input or reference of analog-to-digital converters. This device also has low distortion while driving a 600Ω load for use in telecom systems. This amplifier has a 360µV input offset voltage, a 17nV/√Hz input noise voltage and a 2pA input bias current for measurement.
- 0.005% THD+N
- 1mA/channel Supply current
- 2pA Input bias current
- <lt/>1µA Micropower shutdown mode
- 2μV/°C Typical offset drift
- 96dB Typical CMRR
Applications
Automotive, Signal Processing, Communications & Networking, Test & Measurement, Medical, Industrial, Defence, Military & Aerospace, Portable Devices
Technical Specifications
4Channels
10.5V/µs
DIP
High Current
800µV
Through Hole
125°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
5.1MHz
2.5V to 6V
14Pins
Rail - Rail Output (RRO)
100pA
-40°C
-
-
DIP
5.1MHz
10.5V/µs
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
