Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV2462AIDCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.28AH5468
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $3.540 |
| 25+ | $3.470 |
| 50+ | $3.400 |
| 100+ | $3.340 |
| 250+ | $3.270 |
| 500+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV2462AIDCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.28AH5468
No. of Channels2Channels
Gain Bandwidth Product5.2MHz
Slew Rate Typ1.6V/µs
Supply Voltage Range± 1.35V to ± 3V
Supply Voltage Range± 1.35V to ± 3V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current4.4nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth5.2MHz
No. of Amplifiers2 Amplifier
Slew Rate1.6V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.6V/µs
Supply Voltage Range
± 1.35V to ± 3V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
4.4nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
5.2MHz
Slew Rate
1.6V/µs
Gain Bandwidth Product
5.2MHz
Supply Voltage Range
± 1.35V to ± 3V
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
