Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV1117-50IDCYCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH5054
Product Range5V 800mA LDO Voltage Regulators
Your Part Number
267 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.270 |
| 100+ | $1.180 |
| 500+ | $1.140 |
| 1000+ | $1.090 |
| 2500+ | $1.050 |
| 5000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV1117-50IDCYCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH5054
Product Range5V 800mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min6.4V
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current800mA
Output Voltage Max-
Dropout Voltage Vdo1.2V
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Max Output Current800mA
Output Current Max800mA
Output Current Max800mA
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 800mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Current
800mA
Dropout Voltage Vdo
1.2V
LDO Regulator Case Style
SOT-223
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.2V
Dropout Voltage Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 800mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
6.4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
800mA
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
