Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV1117-33IKVURG3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH5053RL
Cut Tape33AH5053
Product Range3.3V 800mA LDO Voltage Regulators
Your Part Number
1,653 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $0.791 |
| 100+ | $0.775 |
| 250+ | $0.759 |
| 500+ | $0.744 |
| 1000+ | $0.728 |
| 2500+ | $0.712 |
| 5000+ | $0.696 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV1117-33IKVURG3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AH5053RL
Cut Tape33AH5053
Product Range3.3V 800mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min4.7V
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current800mA
Output Voltage Max-
Dropout Voltage Vdo1.2V
PolarityPositive Output
Output Current Max800mA
Output Current Max800mA
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current800mA
Dropout Voltage - Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 800mA LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
800mA
Dropout Voltage Vdo
1.2V
Output Current Max
800mA
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage - Typ @ Current
1.2V
Dropout Voltage Typ @ Current
1.2V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 800mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
4.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
800mA
Max Output Current
800mA
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Alternatives for TLV1117-33IKVURG3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
