Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLE2072CPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52AH7687
Your Part Number
489 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.080 |
| 25+ | $2.050 |
| 50+ | $2.020 |
| 100+ | $1.990 |
| 250+ | $1.960 |
| 500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLE2072CPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52AH7687
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ35V/µs
Supply Voltage Range± 2.25V to ± 19V
Supply Voltage Range± 2.25V to ± 19V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage1.1mV
Input Bias Current20pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate35V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
35V/µs
Supply Voltage Range
± 2.25V to ± 19V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
10MHz
Slew Rate
35V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 2.25V to ± 19V
IC Case / Package
DIP
Amplifier Type
Low Noise
Input Offset Voltage
1.1mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
