Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC7524INCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.54AH1575
Product RangeSingle 8-Bit Current Output DACs
Your Part Number
645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 10+ | $5.350 |
| 25+ | $4.930 |
| 50+ | $4.840 |
| 100+ | $4.740 |
| 250+ | $4.650 |
| 500+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC7524INCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.54AH1575
Product RangeSingle 8-Bit Current Output DACs
Resolution8bit
Sampling Rate10MSPS
InterfacesParallel
InterfacesParallel
Supply Voltage Min5.25V
Supply Voltage Max4.75V
Supply Voltage Range4.75V to 5.25V, 14.5V to 15.5V
Supply Voltage Range4.75V to 5.25V, 14.5V to 15.5V
ADC / DAC Case StyleDIP
No. of Channels1Channels
Output TypeCurrent
Input Channel TypeParallel
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 8-Bit Current Output DACs
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
8bit
Interfaces
Parallel
Supply Voltage Min
5.25V
Supply Voltage Range
4.75V to 5.25V, 14.5V to 15.5V
ADC / DAC Case Style
DIP
Output Type
Current
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
10MSPS
Interfaces
Parallel
Supply Voltage Max
4.75V
Supply Voltage Range
4.75V to 5.25V, 14.5V to 15.5V
No. of Channels
1Channels
Input Channel Type
Parallel
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Single 8-Bit Current Output DACs
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
