Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TLC5941PWPCopy |
| Newark Part No. | 28AH5391 |
| Your Part Number |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TLC5941PWPCopy |
| Newark Part No. | 28AH5391 |
| Topology | Constant Current |
| LED Driver Type | - |
| Input Voltage Min | 3V |
| Input Voltage Max | 5.5V |
| Output Voltage Max | 17V |
| Output Current Max | 80mA |
| Output Current Max | 80mA |
| Switching Frequency Typ | 30MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | HTSSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| Device Topology | Constant Current |
| Driver Case Style | HTSSOP |
| No. of Outputs | 16Outputs |
| Switching Frequency | 30MHz |
Technical Specifications
| Topology | Constant Current |
|---|---|
| Input Voltage Min | 3V |
| Output Voltage Max | 17V |
| Output Current Max | 80mA |
| IC Mounting | Surface Mount |
| No. of Pins | 28Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Device Topology | Constant Current |
| No. of Outputs | 16Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 5.5V |
| Output Current Max | 80mA |
| Switching Frequency Typ | 30MHz |
| IC Case / Package | HTSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| Automotive Qualification Standard | - |
| Driver Case Style | HTSSOP |
| Switching Frequency | 30MHz |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
