Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TLC555QDRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel33AH5038RL Cut Tape33AH5038 |
| Your Part Number |
1,830 In Stock
1,830 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.930 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.930 |
| 10+ | $0.667 |
| 100+ | $0.528 |
| 500+ | $0.473 |
| 1000+ | $0.455 |
| 2500+ | $0.446 |
| 10000+ | $0.437 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TLC555QDRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel33AH5038RL Cut Tape33AH5038 |
| Frequency | 2.1MHz |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 15V |
| IC Case / Package | SOIC |
| Digital IC Case | SOIC |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Frequency | 2.1MHz |
|---|---|
| Supply Voltage Max | 15V |
| Digital IC Case | SOIC |
| Product Range | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2018) |
| Supply Voltage Min | 5V |
|---|---|
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for TLC555QDR
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
