Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC555IPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AH7835
Your Part Number
102 In Stock
949 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.060 |
| 100+ | $0.854 |
| 500+ | $0.768 |
| 1000+ | $0.741 |
| 2500+ | $0.713 |
| 10000+ | $0.696 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC555IPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AH7835
Frequency2.1MHz
Supply Voltage Min3V
Supply Voltage Max15V
IC Case / PackageDIP
Digital IC CaseDIP
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
2.1MHz
Supply Voltage Max
15V
Digital IC Case
DIP
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
3V
IC Case / Package
DIP
No. of Pins
8Pins
Operating Temperature Min
-40°C
MSL
-
Alternatives for TLC555IP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
