Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC372CPWCopy
Newark Part No.33AH5034
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC372CPWCopy
Newark Part No.33AH5034
Comparator TypeDifferential
No. of Channels2Channels
Response Time / Propogation Delay200ns
Supply Voltage Range3V to 16V
Supply Voltage Range3V to 16V
IC Case / PackageTSSOP
No. of Pins8Pins
Comparator Output TypeOpen Collector, Open Drain
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeOpen Collector, Open Drain
No. of Comparators2 Comparators
Response Time200ns
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
200ns
Supply Voltage Range
3V to 16V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector, Open Drain
Response Time
200ns
No. of Channels
2Channels
Supply Voltage Range
3V to 16V
IC Case / Package
TSSOP
Comparator Output Type
Open Collector, Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
TSSOP
No. of Comparators
2 Comparators
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
