Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC272IPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH7827
Your Part Number
1,096 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.890 |
| 25+ | $2.530 |
| 50+ | $2.380 |
| 100+ | $2.060 |
| 250+ | $1.720 |
| 500+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC272IPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AH7827
No. of Channels2Channels
Gain Bandwidth Product2.2MHz
Slew Rate Typ5.5V/µs
Supply Voltage Range4V to 16V
Supply Voltage Range4V to 16V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage10mV
Input Bias Current0.6pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth2.2MHz
No. of Amplifiers2 Amplifier
Slew Rate5.5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
5.5V/µs
Supply Voltage Range
4V to 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
0.6pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
2.2MHz
Slew Rate
5.5V/µs
Gain Bandwidth Product
2.2MHz
Supply Voltage Range
4V to 16V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
10mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
