Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC272CDR
Newark Part No.
Re-Reel33AH5030
Cut Tape33AH5030
Your Part Number
1,896 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.020 |
| 25+ | $0.927 |
| 50+ | $0.874 |
| 100+ | $0.822 |
| 250+ | $0.771 |
| 500+ | $0.742 |
| 1000+ | $0.716 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC272CDR
Newark Part No.
Re-Reel33AH5030
Cut Tape33AH5030
No. of Channels2Channels
Gain Bandwidth Product1.7MHz
Slew Rate Typ3.6V/µs
Supply Voltage Range3V to 16V
Supply Voltage Range3V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1.1mV
Input Bias Current0.6pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.7MHz
No. of Amplifiers2 Amplifier
Slew Rate3.6V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3.6V/µs
Supply Voltage Range
3V to 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
0.6pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.7MHz
Slew Rate
3.6V/µs
Gain Bandwidth Product
1.7MHz
Supply Voltage Range
3V to 16V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
