Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2274IDRCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AH7815RL
Cut Tape29AH7815
Your Part Number
265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 50+ | $1.710 |
| 100+ | $1.530 |
| 250+ | $1.450 |
| 500+ | $1.410 |
| 1000+ | $1.380 |
| 2500+ | $1.350 |
| 5000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2274IDRCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AH7815RL
Cut Tape29AH7815
No. of Channels4Channels
Gain Bandwidth Product2.18MHz
Slew Rate Typ3.6V/µs
Supply Voltage Range± 2.2V to ± 8V
Supply Voltage Range± 2.2V to ± 8V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage300µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.18MHz
No. of Amplifiers4 Amplifier
Slew Rate3.6V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
3.6V/µs
Supply Voltage Range
± 2.2V to ± 8V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.18MHz
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.18MHz
Supply Voltage Range
± 2.2V to ± 8V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
