Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2264CDRCopy
Newark Part No.26AJ9872
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2264CDRCopy
Newark Part No.26AJ9872
No. of Channels4Channels
Gain Bandwidth Product710kHz
Slew Rate Typ0.55V/µs
Supply Voltage Range± 2.2V to ± 8V
Supply Voltage Range± 2.2V to ± 8V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage300µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth710kHz
No. of Amplifiers4 Amplifier
Slew Rate0.55V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.55V/µs
Supply Voltage Range
± 2.2V to ± 8V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
710kHz
Slew Rate
0.55V/µs
Gain Bandwidth Product
710kHz
Supply Voltage Range
± 2.2V to ± 8V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
