Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2262CPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH5331
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.260 |
| 25+ | $2.110 |
| 50+ | $1.950 |
| 100+ | $1.930 |
| 250+ | $1.920 |
| 500+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2262CPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH5331
No. of Channels2Channels
Gain Bandwidth Product185kHz
Slew Rate Typ0.55V/µs
Supply Voltage Range± 2.2V to ± 8V
Supply Voltage Range± 2.2V to ± 8V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage300µV
Input Bias Current1pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth185kHz
No. of Amplifiers2 Amplifier
Slew Rate0.55V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.55V/µs
Supply Voltage Range
± 2.2V to ± 8V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
185kHz
Slew Rate
0.55V/µs
Gain Bandwidth Product
185kHz
Supply Voltage Range
± 2.2V to ± 8V
IC Case / Package
DIP
Amplifier Type
Low Noise
Input Offset Voltage
300µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
