Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2201CPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.54AH1570
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 10+ | $6.410 |
| 25+ | $6.040 |
| 50+ | $5.660 |
| 100+ | $5.430 |
| 250+ | $5.180 |
| 500+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC2201CPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.54AH1570
No. of Channels1Channels
Gain Bandwidth Product1.8MHz
Slew Rate Typ2.7V/µs
Supply Voltage Range± 2.3V to ± 8V
Supply Voltage Range± 2.3V to ± 8V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1.8MHz
No. of Amplifiers1 Amplifier
Slew Rate2.7V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.7V/µs
Supply Voltage Range
± 2.3V to ± 8V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1.8MHz
Slew Rate
2.7V/µs
Gain Bandwidth Product
1.8MHz
Supply Voltage Range
± 2.3V to ± 8V
IC Case / Package
DIP
Amplifier Type
Low Noise
Input Offset Voltage
100µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
