Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC072CPCopy
Newark Part No.54AH1569
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC072CPCopy
Newark Part No.54AH1569
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ16V/µs
Supply Voltage Range± 2.25V to ± 8V
Supply Voltage Range± 2.25V to ± 8V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage390µV
Input Bias Current1.5pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate16V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
16V/µs
Supply Voltage Range
± 2.25V to ± 8V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1.5pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
10MHz
Slew Rate
16V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 2.25V to ± 8V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
390µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
