Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TLC04IDCopy |
| Newark Part No. | 52AH7667 |
| Your Part Number |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TLC04IDCopy |
| Newark Part No. | 52AH7667 |
| IC Filter Type | Switched Capacitor |
| Filter Order | 4th |
| No. of Filters | 1 |
| Supply Voltage Min | 2.25V |
| Supply Voltage Max | 6V |
| Filter IC Case Style | SOIC |
| No. of Pins | 8Pins |
| Cutoff Frequency | 30kHz |
| Program Clock Frequency Typ | 3MHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Filter Type | Switched Capacitor |
|---|---|
| No. of Filters | 1 |
| Supply Voltage Max | 6V |
| No. of Pins | 8Pins |
| Program Clock Frequency Typ | 3MHz |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Filter Order | 4th |
|---|---|
| Supply Voltage Min | 2.25V |
| Filter IC Case Style | SOIC |
| Cutoff Frequency | 30kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
