Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL431ACD
Newark Part No.33AH5111
Product RangeTL431
Your Part Number
1,480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 10+ | $0.573 |
| 150+ | $0.437 |
| 525+ | $0.415 |
| 1050+ | $0.401 |
| 2550+ | $0.386 |
| 10050+ | $0.330 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL431ACD
Newark Part No.33AH5111
Product RangeTL431
Voltage Reference TypeShunt - Adjustable
Product RangeTL431
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy1%
Temperature Coefficient-
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
1%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
2.495V to 36V
Product Range
TL431
Reference Voltage Max
36V
Temperature Coefficient
-
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
70°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
