Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TL3016CDCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 28AH5565 |
| Your Part Number |
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.130 |
| 10+ | $7.090 |
| 25+ | $6.770 |
| 50+ | $6.440 |
| 100+ | $6.120 |
| 250+ | $5.900 |
| 500+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$9.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TL3016CDCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 28AH5565 |
| Comparator Type | Precision |
| No. of Channels | 1Channels |
| Response Time / Propogation Delay | 7.8ns |
| Supply Voltage Range | 5V to ± 5V |
| Supply Voltage Range | 5V to ± 5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Comparator Output Type | Push Pull |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| Comparator Case Style | SOIC |
| IC Output Type | Push Pull |
| No. of Comparators | 1 Comparator |
| Response Time | 7.8ns |
Technical Specifications
| Comparator Type | Precision |
|---|---|
| Response Time / Propogation Delay | 7.8ns |
| Supply Voltage Range | 5V to ± 5V |
| No. of Pins | 8Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Push Pull |
| Response Time | 7.8ns |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Range | 5V to ± 5V |
| IC Case / Package | SOIC |
| Comparator Output Type | Push Pull |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Comparator Case Style | SOIC |
| No. of Comparators | 1 Comparator |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
