Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL1963A-33DCYRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH5558RL
Cut Tape28AH5558
Product Range3.3V 1.5A LDO Voltage Regulators
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.670 | $3.67 |
| Total Price | $3.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 50+ | $2.800 |
| 100+ | $2.740 |
| 250+ | $2.690 |
| 500+ | $2.630 |
| 1000+ | $2.580 |
| 2500+ | $2.520 |
| 5000+ | $2.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL1963A-33DCYRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH5558RL
Cut Tape28AH5558
Product Range3.3V 1.5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.1V
Input Voltage Max20V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1.5A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo340mV
LDO Regulator Case StyleSOT-223
Output Current Max1.5A
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current340mV
Dropout Voltage - Typ @ Current340mV
Dropout Voltage Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1.5A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
1.5A
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
1.5A
Dropout Voltage Typ @ Current
340mV
Dropout Voltage Typ @ Current
340mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1.5A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
340mV
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
340mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
