Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TL084CPWRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH5551RL Cut Tape28AH5551 |
| Your Part Number |
1,254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.530 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 10+ | $0.371 |
| 100+ | $0.289 |
| 500+ | $0.256 |
| 1000+ | $0.245 |
| 2500+ | $0.232 |
| 10000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TL084CPWRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel28AH5551RL Cut Tape28AH5551 |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 3MHz |
| Slew Rate Typ | 13V/µs |
| Supply Voltage Range | 7V to 36V |
| Supply Voltage Range | 7V to 36V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| Amplifier Type | Low Power |
| Rail to Rail | - |
| Input Offset Voltage | 3mV |
| Input Bias Current | 400A |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| Amplifier Case Style | TSSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 3MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 13V/µs |
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 13V/µs |
| Supply Voltage Range | 7V to 36V |
| No. of Pins | 14Pins |
| Rail to Rail | - |
| Input Bias Current | 400A |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | TSSOP |
| Bandwidth | 3MHz |
| Slew Rate | 13V/µs |
| Gain Bandwidth Product | 3MHz |
|---|---|
| Supply Voltage Range | 7V to 36V |
| IC Case / Package | TSSOP |
| Amplifier Type | Low Power |
| Input Offset Voltage | 3mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
