Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TL082IPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AH7962 |
| Your Part Number |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.788 |
| 100+ | $0.631 |
| 500+ | $0.568 |
| 1000+ | $0.549 |
| 2500+ | $0.528 |
| 10000+ | $0.516 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TL082IPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AH7962 |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 3MHz |
| Slew Rate Typ | 13V/µs |
| Supply Voltage Range | 7V to 36V |
| Supply Voltage Range | 7V to 36V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Type | High Voltage |
| Rail to Rail | - |
| Input Offset Voltage | 3mV |
| Input Bias Current | 30pA |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | 3MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 13V/µs |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 13V/µs |
| Supply Voltage Range | 7V to 36V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 30pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | DIP |
| Bandwidth | 3MHz |
| Slew Rate | 13V/µs |
| Gain Bandwidth Product | 3MHz |
|---|---|
| Supply Voltage Range | 7V to 36V |
| IC Case / Package | DIP |
| Amplifier Type | High Voltage |
| Input Offset Voltage | 3mV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Alternatives for TL082IP
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
