Print Page
Image is for illustrative purposes only. Please refer to product description.

604 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 10+ | $0.693 |
| 100+ | $0.554 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL082ACP
Newark Part No.33AH5105
No. of Channels2Channels
Gain Bandwidth Product3MHz
Slew Rate Typ13V/µs
Supply Voltage Range7V to 36V
Supply Voltage Range7V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeHigh Voltage
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current30pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers2 Amplifier
Slew Rate13V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
13V/µs
Supply Voltage Range
7V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
30pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
3MHz
Slew Rate
13V/µs
Gain Bandwidth Product
3MHz
Supply Voltage Range
7V to 36V
IC Case / Package
DIP
Amplifier Type
High Voltage
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Alternatives for TL082ACP
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
