Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL072CD
Newark Part No.33AH5101
Product RangeTL07XX
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL072CD
Newark Part No.33AH5101
Product RangeTL07XX
Gain Bandwidth Product3MHz
Slew Rate Typ13V/µs
Supply Voltage Range7V to 36V
Supply Voltage Range7V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeTL07XX
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers2 Amplifier
Slew Rate13V/µs
Alternatives for TL072CD
1 Product Found
Technical Specifications
Gain Bandwidth Product
3MHz
Supply Voltage Range
7V to 36V
IC Case / Package
SOIC
Amplifier Type
Low Noise
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Slew Rate Typ
13V/µs
Supply Voltage Range
7V to 36V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
TL07XX
MSL
-
Amplifier Case Style
SOIC
Bandwidth
3MHz
Slew Rate
13V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
