Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL062CDRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5095RL
Cut Tape33AH5095
Your Part Number
1,337 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.290 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.290 |
| 10+ | $0.200 |
| 15+ | $0.189 |
| 25+ | $0.177 |
| 50+ | $0.165 |
| 125+ | $0.152 |
| 250+ | $0.140 |
| 500+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL062CDRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH5095RL
Cut Tape33AH5095
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ3.5V/µs
Supply Voltage Range7V to 36V
Supply Voltage Range7V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate3.5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3.5V/µs
Supply Voltage Range
7V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
30pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
3.5V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
7V to 36V
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
