Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4524IDBTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH5309
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.210 |
| 10+ | $10.350 |
| 25+ | $9.780 |
| 50+ | $9.200 |
| 100+ | $8.850 |
| 250+ | $8.700 |
| 500+ | $8.550 |
Price for:Each
Minimum: 1
Multiple: 1
$13.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4524IDBTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.28AH5309
Gain Bandwidth Product145MHz
Slew Rate Typ490V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins38Pins
Input Offset Voltage2mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth145MHz
Slew Rate490V/µs
Technical Specifications
Gain Bandwidth Product
145MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
TSSOP
Input Offset Voltage
2mV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
TSSOP
Bandwidth
145MHz
Slew Rate Typ
490V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
38Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
490V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
