Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TDC7200PWCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 26AJ9818 |
| Your Part Number |
277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $2.940 |
| 100+ | $2.450 |
| 500+ | $2.300 |
| 1000+ | $2.230 |
| 2500+ | $2.170 |
| 10000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | TDC7200PWCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 26AJ9818 |
| IC Function | Time to Digital Converter |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| IC Package Type | TSSOP |
| No. of Pins | 14Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Function | Time to Digital Converter |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 14Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
| Supply Voltage Min | 2V |
|---|---|
| IC Package Type | TSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
