Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA9555PWR
Newark Part No.28AH5271
Chip Configuration16bit
No. of Bits16bit
Bus Frequency400kHz
InterfacesI2C, SMBus
Supply Voltage Min1.65V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Interface Case StyleTSSOP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Chip Configuration
16bit
Bus Frequency
400kHz
Supply Voltage Min
1.65V
Supply Voltage Max
5.5V
Interface Case Style
TSSOP
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Bits
16bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
IC Case / Package
TSSOP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
