Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA9554ADBRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel70Y5453RL
Cut Tape70Y5453
Your Part Number
285 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $0.847 |
| 100+ | $0.751 |
| 250+ | $0.706 |
| 500+ | $0.678 |
| 1000+ | $0.656 |
| 2500+ | $0.643 |
| 5000+ | $0.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA9554ADBRCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel70Y5453RL
Cut Tape70Y5453
No. of Bits8bit
Chip Configuration8bit
InterfacesI2C, SMBus
Bus Frequency400kHz
IC Interface TypeI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Interface Case StyleSSOP
IC Case / PackageSSOP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Bits
8bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
Supply Voltage Max
5.5V
IC Case / Package
SSOP
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Chip Configuration
8bit
Bus Frequency
400kHz
Supply Voltage Min
1.65V
Interface Case Style
SSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
